This 0.082uF film capacitor is rated for 100VDC and 40VAC, with a 10% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 5x12 in size.
AVX S9 104E0823K-- technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 12mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX S9 104E0823K-- to view detailed technical specifications.
No datasheet is available for this part.