AVX SA051A181JAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA051A181JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.