The AVX SA051A221JAC is a 2.2uF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a capacitance of 0.00022F. The capacitor is a multilayer ceramic type and has a length of 3. It is designed for through hole mounting.
AVX SA051A221JAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | SA |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA051A221JAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.