AVX SA055A221JAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SA |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA055A221JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.