The AVX SA101E333ZAA is a 0.033uF ceramic capacitor with a voltage rating of 100VDC and a tolerance of -20% to 80%. It features a Z5U dielectric and a standard technology. The capacitor is designed for through hole mounting and has a temperature range of 10°C to 85°C.
AVX SA101E333ZAA technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Microwave Application | No |
| Tradename | SpinGuard® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SA101E333ZAA to view detailed technical specifications.
No datasheet is available for this part.