AVX SA102A1R8CAA technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.445 |
| Product Length (mm) | 4.32(Max) |
| Product Diameter (mm) | 2.54(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.54 X 4.32 |
| Capacitance | 1.8pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Tradename | SpinGuard® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240040 |
| Schedule B | 8532240040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SA102A1R8CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.