AVX SA105A180KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.32 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX SA105A180KAA to view detailed technical specifications.
No datasheet is available for this part.