AVX SA105A331KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.32 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SA |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA105A331KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.