The SA115E274MAA is a 0.27uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It has a DC rated voltage of 50 volts and is a multilayer ceramic capacitor. The capacitor is designed for through hole mounting and has a length of 4.32mm. It is part of the SA series from AVX.
AVX SA115E274MAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Length | 4.32 |
| Manufacturer Series | SA |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA115E274MAA to view detailed technical specifications.
No datasheet is available for this part.