The SA302C223KAA is a 0.022uF ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 200V and is available in a through hole package. The capacitor is part of the SA series from AVX and is a multilayer ceramic capacitor.
AVX SA302C223KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7.37 |
| Manufacturer Series | SA |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA302C223KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.