The SA305E274MAA is a ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the SA series from AVX and has a minimum operating temperature of -55 degrees Celsius.
AVX SA305E274MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7.37 |
| Manufacturer Series | SA |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA305E274MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.