The SA405C274MAA is a ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is part of the SA series from AVX and has a length of 10.16mm.
AVX SA405C274MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.16 |
| Manufacturer Series | SA |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA405C274MAA to view detailed technical specifications.
No datasheet is available for this part.