AVX SCCR12B105PRBLE technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCCR12B105PRBLE to view detailed technical specifications.
No datasheet is available for this part.