AVX SCCS25E705PRB technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Capacitance | 7000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCCS25E705PRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.