AVX SCCY73B407SLBLE technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 73 |
| Capacitance | 400000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCCY73B407SLBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.