AVX SCCY83B607PLBLE technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 83 |
| Capacitance | 600000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCCY83B607PLBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.