AVX SCMQ14H474SRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Length | 13.6 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMQ14H474SRBB0 to view detailed technical specifications.
No datasheet is available for this part.