
Electric Double Layer Capacitor with 330,000 µF capacitance and 7.5 VDC rated voltage. Features an 8 mm width, 24 mm length, and 14 mm height. Operates within a temperature range of -40°C to 65°C.
AVX SCMR14G334SRBA0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 24 |
| Capacitance | 330000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 7.5 |
| Height | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMR14G334SRBA0 to view detailed technical specifications.
No datasheet is available for this part.