Electric Double Layer Capacitor with 1,000,000 µF capacitance and 5 V DC rated voltage. Operating temperature range from -40°C to 65°C. Features an 8 mm width and 18 mm height.
AVX SCMR18C105PRBA0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMR18C105PRBA0 to view detailed technical specifications.
No datasheet is available for this part.