
AVX SCMR18D105PRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 16 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| Height | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMR18D105PRBB0 to view detailed technical specifications.
No datasheet is available for this part.