
High voltage electric double layer capacitor with 5,000,000µF capacitance and 6V DC rated voltage. Features a radial leaded, through-hole mount design. Operating temperature range spans from -40°C to 65°C.
AVX SCMS32H505PRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMS32H505PRBB0 to view detailed technical specifications.
No datasheet is available for this part.