High voltage electric double layer capacitor with 5,000,000 µF capacitance and a 5V DC rated voltage. Operating temperature range spans from -40°C to 65°C. Features a 12.5mm width and 22mm height.
AVX SCMT22C505PRBA0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMT22C505PRBA0 to view detailed technical specifications.
No datasheet is available for this part.