
High voltage electric double layer capacitor with 5,000,000 µF capacitance and a DC rated voltage of 5.4V. Features a wide operating temperature range from -40°C to 65°C. Dimensions include a length of 25mm, width of 12.5mm, and height of 22mm.
AVX SCMT22D505PRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Length | 25 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| Height | 22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMT22D505PRBB0 to view detailed technical specifications.
No datasheet is available for this part.