High voltage electric double layer capacitor with a capacitance of 7,500,000 µF and a DC rated voltage of 5.4V. Operating temperature range spans from -40°C to 65°C.
AVX SCMT32D755SRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 7500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMT32D755SRBB0 to view detailed technical specifications.
No datasheet is available for this part.