High voltage electric double layer capacitor with 7.5 Farad capacitance and 5.5V DC rated voltage. Features a wide operating temperature range from -40°C to 65°C. Dimensions include a 12.5mm width and 32mm height.
AVX SCMT32F755SRBA0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Capacitance | 7500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Height | 32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMT32F755SRBA0 to view detailed technical specifications.
No datasheet is available for this part.