Schottky rectifier diode, single-phase, single-element device. Features a maximum repetitive peak reverse voltage of 40V and a forward current rating of 2A. Operates across a wide temperature range from -55°C to 125°C. Constructed with silicon for reliable rectification. This two-terminal component offers dual terminal positioning.
AVX SD1206S040S2R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SD1206S040S2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.