
Schottky rectifier diode, 1-phase, 1-element, 3A continuous forward current, 40V repetitive peak reverse voltage. Features silicon diode element, 2 terminals, and operates across a -55°C to 125°C temperature range. Packaged in a DO-214AC (SMA) with dual terminal positions.
AVX SD2010S040S3R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SD2010S040S3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.