The SD3220S040S3R0 is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a dual terminal position and a JEDEC package code of DO-214AB. The diode is made of silicon and has a maximum reverse voltage of 40V.
AVX SD3220S040S3R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SD3220S040S3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.