This 12uF ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5.08mm and a length of 10.2mm, with a height of 11.72mm. The capacitor is rated for a DC voltage of 25V and is designed for through-hole mounting.
AVX SE043C126KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 10.2 |
| Capacitance | 12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 11.72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SE043C126KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.