This 10uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 5.08mm.
AVX SE045C106KAA technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 10.2(Max)mm |
Download the complete datasheet for AVX SE045C106KAA to view detailed technical specifications.
No datasheet is available for this part.