Cap Ceramic 10uF 50V X7R 10% Radial 5.08mm 125°C Bulk
AVX SE045C106KBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 10.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 11.72 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SE045C106KBR to view detailed technical specifications.
No datasheet is available for this part.