This ceramic capacitor has a capacitance of 8.2uF and a voltage rating of 100VDC with a tolerance of 10%. It is a multilayer ceramic (MLCC) type and is designed for through hole mounting in a dipped case style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX SE051C825KAA technical specifications.
| Capacitance | 8.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.2mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SE051C825KAA to view detailed technical specifications.
No datasheet is available for this part.