This ceramic capacitor features a capacitance of 8.2uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's dimensions are 5.08mm in width, 12.7mm in length, and 14.22mm in height. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX SE051C825KAATR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 12.7 |
| Capacitance | 8.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14.22 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SE051C825KAATR1 to view detailed technical specifications.
No datasheet is available for this part.