AVX SF14-1575F5UU19 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SMD/SMT |
| Height | 0.028inch |
| Insertion Loss | 1.2dB |
| Length | 0.055inch |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SF, Kyocera |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for AVX SF14-1575F5UU19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
