AVX SF14-2446M5UUA3 technical specifications.
| Insertion Loss | 2.3dB |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX SF14-2446M5UUA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.