The AVX SG304E0685K-- film capacitor features a capacitance of 6.8uF with a tolerance of 10%. It is rated for 100VDC and 63VAC, with a dielectric material of PET. The capacitor is designed for through-hole mounting with an axial termination style and measures 16 X 30 in size.
AVX SG304E0685K-- technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16 X 30mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX SG304E0685K-- to view detailed technical specifications.
No datasheet is available for this part.