AVX SG304K105K-- technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 40mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX SG304K105K-- to view detailed technical specifications.
No datasheet is available for this part.