This AVX film capacitor has a capacitance of 0.15uF with a tolerance of 10% and a dielectric material of PET. It is rated for 1000VDC and 250VAC. The capacitor is designed for through hole mounting with an axial termination style. It measures 14 X 30 in size.
AVX SG304L0154K-- technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 30mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX SG304L0154K-- to view detailed technical specifications.
No datasheet is available for this part.