This 0.22uF film capacitor has a maximum DC voltage rating of 1000VDC and an AC voltage rating of 250VAC. It features a tolerance of 10% and is constructed with a polyethylene terephthalate (PET) dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 16 X 30 in size.
AVX SG304L0224K-- technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16 X 30mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX SG304L0224K-- to view detailed technical specifications.
No datasheet is available for this part.