AVX SH134G0153MDC technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 4 X 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SH134G0153MDC to view detailed technical specifications.
No datasheet is available for this part.