This 0.68uF film capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 100VDC and 63VAC and has a capacitance tolerance of 10%. The capacitor is mounted through a hole and has an axial termination style. It is constructed with a polyethylene terephthalate dielectric.
AVX SH184E0686K-- technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18 X 6 X 9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX SH184E0686K-- to view detailed technical specifications.
No datasheet is available for this part.