AVX SK031E225ZAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 5.08 |
| Length | 7.62 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SK |
| Height | 7.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SK031E225ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.