The AVX SM025C806MAN240 is an 80uF multilayer ceramic capacitor with a 50VDC rating and 20% tolerance. It features a stacked package with a 2.54mm terminal pitch and a through hole mounting style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a ceramic chip case and has a PC pin termination style. The AVX SM025C806MAN240 is a standard technology component.
AVX SM025C806MAN240 technical specifications.
| Capacitance | 80uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM025C806MAN240 to view detailed technical specifications.
No datasheet is available for this part.