AVX SM025E477MAJ480 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J Lead |
| Package/Case | 4 Stacked |
| Product Length (mm) | 38.4 |
| Product Depth (mm) | 22.1(Max) |
| Product Height (mm) | 12.19(Max) |
| Size (mm) | 38.4 X 22.1 X 12.19 |
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM025E477MAJ480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.