AVX SM041C335KAN360 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 3 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 10.8(Max) |
| Number of Terminals | 8 |
| Size (mm) | 10.2 X 11.2 X 10.8 |
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM041C335KAN360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.