This 9uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a stacked package with L lead termination. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX SM045C905KAL240 technical specifications.
| Capacitance | 9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM045C905KAL240 to view detailed technical specifications.
No datasheet is available for this part.