This 0.0012uF multilayer ceramic capacitor is rated for 200VDC and features a tolerance of 20%. It has a dielectric of X7R and is constructed in a stacked configuration. The capacitor is suitable for through hole mounting and has a maximum operating temperature of 125°C. It is available in a 1 stacked package type.
AVX SM052C122MAN120 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 4.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM052C122MAN120 to view detailed technical specifications.
No datasheet is available for this part.