This ceramic capacitor has a capacitance of 1.6uF with a tolerance of 10% and a dielectric of X7R. It operates at a maximum voltage of 200VDC and has a maximum operating temperature of 125°C. The capacitor is constructed with a stacked case style and has a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum height of 18.2mm.
AVX SM052C165KAN650 technical specifications.
| Capacitance | 1.6uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 18.2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM052C165KAN650 to view detailed technical specifications.
No datasheet is available for this part.