This AVX SM053C825MHN660 is an 8.2uF ceramic chip capacitor with a 25VDC voltage rating and 20% capacitance tolerance. It features a BX dielectric and is constructed with a stacked multilayer design. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole package with a 2.54mm terminal pitch.
AVX SM053C825MHN660 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.76(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM053C825MHN660 to view detailed technical specifications.
No datasheet is available for this part.