This 0.0012uF multilayer ceramic capacitor is rated for 500VDC and features a C0G dielectric. It has a tolerance of 5% and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a stacked ceramic chip case and has a maximum height of 4.7mm.
AVX SM057A122JAL120 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM057A122JAL120 to view detailed technical specifications.
No datasheet is available for this part.